- N° de stock RS:
- 146-8008
- Référence fabricant:
- 4058075818132
- Fabricant:
- Osram
Produit discontinué
- N° de stock RS:
- 146-8008
- Référence fabricant:
- 4058075818132
- Fabricant:
- Osram
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Bright, robust and durable
Uniform illumination
Single and tandem operation on conventional control gear (0. 6 m version)
Tube made of glass
Mercury-free and RoHS compliant
Type of protection: IP20
Quick, simple and safe replacement without rewiring
Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
Bright, robust and durable
Uniform illumination
Single and tandem operation on conventional control gear (0. 6 m version)
Tube made of glass
Mercury-free and RoHS compliant
Type of protection: IP20
Quick, simple and safe replacement without rewiring
Energy savings of up to 60 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
Spécifications
Attribut | Valeur |
---|---|
Length Metric | 1213mm |
Wattage | 14 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2100 lm |
Colour Rendering | >80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 50000h |
Series | ST8A-EM |